
This 18AWG hook-up wire features a 16x30 stranding and is insulated with PVC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The wire is 1000 feet in length and has a diameter of 1.98mm. It is RoHS compliant and not Reach SVHC compliant. The wire is rated for 1kV and has a weight of 7.3lb.
Sign in to ask questions about the Alpha Wire 1555WB001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1555WB001 technical specifications.
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1555 |
| Stranding | 16 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 7.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1555WB001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
