
18AWG hook-up wire featuring a stranded copper conductor with 16 strands of 30 AWG. Insulated with 0.016-inch PVC for a 0.079-inch insulation diameter, and a 1.98mm outside diameter. Rated for 1kV, this RoHS compliant wire operates between -40°C and 80°C, supplied on a 100-foot spool in white and black.
Sign in to ask questions about the Alpha Wire 1555WB005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1555WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1555 |
| Stranding | 16 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555WB005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.