18AWG hook-up wire featuring a 16-strand copper conductor with a 30 AWG stranding configuration. Insulated with white PVC to a thickness of 0.016 inches, providing an insulation diameter of 0.079 inches. Rated for 1kV, this RoHS compliant wire operates within a temperature range of -40°C to 80°C. Supplied on a 100-foot spool, the cable has an outside diameter of 1.98mm and a PVC jacket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1555WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 16 |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1555 |
| Stranding | 16 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 7.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
