
18AWG hook-up wire featuring a stranded copper conductor with 16 strands of 30 AWG. Insulated with PVC to a thickness of 0.016 inches, resulting in an insulation diameter of 0.079 inches and an overall outside diameter of 1.98mm. Rated for 1kV DC and AC, this wire operates within a temperature range of -40°C to 80°C. The RoHS compliant cable is supplied on a 100-foot spool in white and violet colors.
Sign in to ask questions about the Alpha Wire 1555WV005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1555WV005 technical specifications.
| Package/Case | 100 |
| Color | White, Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1555 |
| Stranding | 16 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555WV005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
