Hook-up Wire 16AWG 304.8m 2.33mm Tinned Copper Violet 1000V Spool
Alpha Wire 1557 VI001 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Violet |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1557 VI001 to view detailed technical specifications.
No datasheet is available for this part.