
Hook-up Wire 1Conductors 16AWG 305m 2.33mm Tinned Copper White 1000V
Alpha Wire 1557-WHITE-1000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.33mm |
| RoHS | Compliant |
No datasheet is available for this part.