
16AWG solid core hook-up wire featuring a green PVC insulation and jacket. Conductor is copper, with a stranding of 26 x 30. Operating temperature range is -40°C to 80°C, with a voltage rating of 1kV. Insulation diameter is 0.092 inches, and overall outside diameter is 2.41mm. Supplied on a 100-foot spool.
Alpha Wire 1557GR005 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.092inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1557 |
| Stranding | 26 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1557GR005 to view detailed technical specifications.
No datasheet is available for this part.