
This 14AWG hook-up wire features a 41 x 30 stranding and a voltage rating of 1kV. It is available in 100foot lengths and is constructed with a copper conductor and PVC insulation. The wire is suitable for use in a variety of applications, with an operating temperature range of -40°C to 80°C. The product is RoHS compliant, but not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 1559SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1559SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 41 |
| Outside Diameter | 2.57mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1559 |
| Stranding | 41 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.7lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1559SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.