
12AWG hook-up wire featuring a stranded copper conductor with 65 strands of 30 AWG. This single-conductor cable utilizes PVC insulation and jacket, offering a 0.016-inch insulation thickness and a 0.125-inch insulation diameter. Rated for 1kV, it operates within a temperature range of -40°C to 80°C. The 100-foot spool is black and RoHS compliant.
Alpha Wire 1560BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 65 |
| Outside Diameter | 3.18mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1560 |
| Stranding | 65 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 2.6lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1560BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.