
22AWG solid hook-up wire featuring a black PVC insulation and jacket. This 100-foot spool of copper conductor wire operates within a temperature range of -40°C to 80°C and boasts a 1kV voltage rating. The insulation diameter is 0.057 inches with a thickness of 0.016 inches, resulting in an overall outside diameter of 1.45mm. This RoHS compliant wire is designed for external mounting.
Alpha Wire 1561BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.057inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1561 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1561BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.