
This 1kV rated hook-up wire features a white PVC insulation and a 18AWG copper conductor. It is available on a 100foot spool and has a maximum operating temperature of 80°C. The wire is not Reach SVHC compliant, but is RoHS compliant. It is suitable for use in applications where high voltage is required, but the exact specifications and usage should be verified against the manufacturer's recommendations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1565-WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.88mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1565 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.88mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1565-WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
