
Hook-up Wire 1Conductors 18AWG 305m 1.88mm Tinned Copper Yellow 1000V
Sign in to ask questions about the Alpha Wire 1565-YELLOW-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1565-YELLOW-1000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.88mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1565-YELLOW-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.