
4-conductor, 26AWG multi-conductor cable featuring copper conductors and PVC insulation. This unshielded cable has a 150V voltage rating, operates between -20°C and 60°C, and is supplied on a 1000-foot spool. The cable has an outside diameter of 4.97mm and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1604SL021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1604SL021 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Grey, Silver |
| Conductor Material | Copper |
| Insulation Diameter | 0.19inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 4.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Thickness | 2.54mm |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 12lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1604SL021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
