
Unshielded, 4-conductor multicore cable featuring 26 AWG stranded copper conductors. Insulated with PVC to a 0.19-inch diameter with 0.02-inch thickness, and jacketed in PVC. Rated for 150V, this cable operates between -20°C and 60°C. Supplied in a 328-foot (100-meter) box.
Sign in to ask questions about the Alpha Wire 1604SL030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1604SL030 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.19inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 328foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 4lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1604SL030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
