
Red hook-up wire, 20AWG, featuring a stranded copper conductor with 41 x 36 stranding. Insulated with durable rubber to a thickness of 0.047 inches, providing a 3kV voltage rating. Operating temperature range spans from -30°C to 90°C. This 100-foot spool of wire is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1635RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1635RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.132inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.047inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 3.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1635 |
| Stranding | 41 x 36 |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 1.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1635RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
