
This 10AWG hook-up wire is made from copper with a PVC insulation material and has a maximum operating temperature of 80°C. It is available in a 1000foot length with a diameter of 5.33mm. The wire is RoHS compliant and rated for 600V. It is part of the MIL-W-76B Type HW, 1653 series and has a stranding of 105 x 30.
Alpha Wire 1653RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type HW, 1653 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 50lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1653RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.