
24AWG, 1-conductor, shielded, multi-conductor cable on a 1000-foot spool. Features a copper conductor with PVC insulation and a PVC jacket. Rated for 1kV, with an operating temperature range of -20°C to 60°C. Insulation diameter is 0.106 inches, insulation thickness is 0.02 inches, and the outside diameter is 0.056 inches. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.056inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1705 |
| Shielding | Shielded |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 12.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |