
1kV shielded multi-conductor cable, 24AWG solid copper conductor, 1 core, 100ft spool. Features PVC insulation and jacket, with an overall outside diameter of 0.106 inches. Operating temperature range from -20°C to 60°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1705SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.106inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1705 |
| Shielding | Shielded |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.4lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1705SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
