Multi-Conductor Cables 20AWG 1C SHIELDED 500ft SPOOL SLATE
Alpha Wire 1706SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.182inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 4.572mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1706 |
| Shielding | Shielded |
| Voltage | 4kV |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Weight | 12lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1706SL002 to view detailed technical specifications.
No datasheet is available for this part.