100ft spool of shielded, multi-conductor hook-up wire featuring 20AWG solid copper conductors. This cable offers a 4kV voltage rating and operates within a temperature range of -20°C to 60°C. It is constructed with PVC insulation and a PVC jacket, with an overall outside diameter of 4.572mm. RoHS compliant.
Sign in to ask questions about the Alpha Wire 1706SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1706SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.182inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 4.572mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1706 |
| Shielding | Shielded |
| Voltage | 4kV |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Weight | 2.4lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1706SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.