3-conductor, 20AWG shielded multi-conductor cable on a 1000-foot spool. Features copper conductors with 26 x 34 stranding, insulated with polyethylene (0.035-inch thickness, 0.248-inch diameter), and a grey PVC jacket. Rated for 600V, with an operating temperature range of -20°C to 60°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1713SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.248inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 54lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1713SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.