Multi-Conductor Cables 20AWG 5C SHIELDED 1000ft SPOOL SLATE
Alpha Wire 1716SL001 technical specifications.
| Package/Case | 015 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.285inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 6.86mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 58.7lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1716SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.