
Multi-Conductor Cables 20AWG 12C SHIELDED 500ft SPOOL SLATE
Alpha Wire 1723SL002 technical specifications.
| Package/Case | 015 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.384inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 9.65mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 59.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1723SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.