HOOK-UP STRND 26AWG BLACK 1000'
Sign in to ask questions about the Alpha Wire 172619BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 172619BK001 technical specifications.
| Color | Black, Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.04inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 0.991mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1, 172619 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 172619BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.