This 30AWG hook-up wire is rated for 600V and is available in 100ft lengths. It features a white color and is constructed with copper conductors and PVC insulation. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Alpha Wire 173007WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 173007WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.032inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-W-16878E/1, 173007 |
| Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 173007WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.