This 22AWG hook-up wire features a 300V voltage rating and 7X30 stranding. It has a PVC insulation diameter of 0.124inch and a jacket material of PVC. The wire is available in a length of 1000foot and is packaged in a quantity of 1. It is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Alpha Wire 1735SL001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.124inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 3.048mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1735 |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1735SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.