Multi-Conductor Cable 2Conductors 22AWG 4.6mm 300VAC 152.4m
Alpha Wire 1736C NC002 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 4.6mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.