3-conductor, 20 AWG multi-conductor cable featuring shielded construction. Copper conductors are insulated with PVC to a 0.216-inch diameter with 0.02-inch thickness, and the cable is jacketed in PVC. Operating temperature range is -20°C to 80°C with a 300V voltage rating. This RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 1742CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.216inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1742CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.