
This shielded multi-conductor cable features 4 conductors with a 18AWG wire/cable gauge and a maximum operating temperature of 80°C. The cable has a PVC insulation material with a thickness of 0.02inch and a PVC jacket material. It is available in a 1000ft length and is not Reach SVHC compliant. The cable is designed for use in applications where electrical noise needs to be minimized, such as in industrial or commercial settings.
Alpha Wire 1747/4CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.256inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.
