18AWG 3-conductor shielded multi-conductor cable, featuring stranded copper conductors with PVC insulation and a PVC jacket. Rated for 300V, this cable operates between -20°C and 80°C, with an outside diameter of 6.1mm. Supplied on a 100-foot spool, it is UL and CSA approved and RoHS compliant.
Sign in to ask questions about the Alpha Wire 1747CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1747CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.235inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.76lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1747CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.