
Multi-conductor cable featuring 16AWG 3-conductor construction with shielded shielding. Conductors are copper with 19 x 0.0117 stranding, insulated with PVC to a 0.02-inch thickness, resulting in an insulation diameter of 0.261 inches. The cable has a grey PVC jacket, an outside diameter of 6.35mm, and a voltage rating of 300V. Operating temperature range is -20°C to 80°C, and the cable is RoHS compliant. Supplied on a 500-foot spool.
Alpha Wire 1749CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.261inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1749CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
