
This unshielded multi-conductor cable features two conductors made of copper with an impedance of 88 ohms. The jacket material is polyvinyl, and the cable has a diameter of 6mm. It operates within a temperature range of -20°C to 60°C.
Alpha Wire 1771-BLACK-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 88R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.