This shielded multi-conductor cable features 23 AWG bare copper conductors, a maximum outer diameter of 6.52mm, and a braided shield. It is rated for 600VAC and operates within a temperature range of -20 to 60°C.
Alpha Wire 1771-ORANGE-1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 23AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Orange |
| Maximum Outer Diameter | 6.52mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.