Hook-up Wire 1Conductors 30AWG 305m 0.51mm Silver Plated Copper Blue
Alpha Wire 1805-BLUE-1000 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
