Hook-up Wire 30AWG 304.8m 0.51mm Silver Plated Copper Brown Spool
Alpha Wire 1805 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.51mm |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1805 BR001 to view detailed technical specifications.
No datasheet is available for this part.