
Hook-up wire featuring 28 AWG stranded copper conductor, 7 strands of 36 AWG, with a 0.010 inch PVC insulation thickness and 0.034 inch outside diameter. Rated for 600V, this black wire operates from -55°C to 105°C and boasts a UL VW-1 flammability rating. Supplied on a 100-foot spool, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1852BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
