
This 28AWG hook-up wire features a 7 x 36 stranding and a voltage rating of 600V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is available in a spool packaging and is compliant with RoHS regulations. The wire's outside diameter is 0.89mm and it weighs 1.3lb per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1852BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.