This 600V rated wire features a 28AWG gauge and a blue color with PVC insulation. It is available on a 100foot spool and has a maximum operating temperature range of -55°C to 105°C. The wire is RoHS compliant and has a weight of 1lb. It is a single conductor wire with 7 strands of 36 individual wires and an outside diameter of 0.89mm.
Alpha Wire 1852BL005 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.