
Hook-up wire featuring 28AWG solid conductor construction with 7 strands of 36 AWG copper. Insulated with orange PVC to a thickness of 0.01 inches, providing a 0.035-inch insulation diameter. Rated for 600V AC and DC operation, with a maximum operating temperature of 105°C and a minimum of -55°C. This 100-foot spool of wire is suitable for cable mounting applications.
Sign in to ask questions about the Alpha Wire 1852OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1852OR005 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.