
28AWG stranded hook-up wire, featuring a red PVC insulation with a 0.035-inch diameter and 0.01-inch thickness. Conductor is copper, with a 7 x 36 stranding configuration. Rated for 600V, it operates between -55°C and 105°C, with a UL VW-1 flammability rating. This lead-free, RoHS-compliant wire is supplied on a 1000-foot spool.
Alpha Wire 1852RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1852RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
