28 AWG hook-up wire featuring a 7x36 stranding configuration for flexibility. This red PVC insulated and jacketed cable offers a 0.010 inch insulation thickness and a 0.034 inch outside diameter. Rated for 600V, it operates across a temperature range of -55°C to 105°C and meets UL VW-1 flammability standards. Constructed with a copper conductor, this RoHS compliant wire is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |