Violet hook-up wire, 28AWG, features a 7 x 36 stranding configuration with a copper conductor. Insulated with PVC, it has an insulation thickness of 0.01 inches and an insulation diameter of 0.035 inches, resulting in an outside diameter of 0.89mm. Rated for 600V AC/DC, this wire operates within a temperature range of -55°C to 105°C. The 100-foot spool is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |