
Hook-up Wire 1Conductors 26AWG 305m 0.96mm Tinned Copper White 600V
Alpha Wire 1853-WHITE-1000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 0.96mm |
| RoHS | Compliant |
No datasheet is available for this part.