
Hook-up wire featuring 26AWG stranded copper conductor, 7 strands of 34 AWG, with a 600V voltage rating. Insulated with orange PVC, offering a 0.039-inch insulation diameter and 0.01-inch insulation thickness. Rated for operation between -55°C and 105°C, this RoHS compliant wire comes on a 100-foot spool.
Alpha Wire 1853OR005 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.