
26AWG hook-up wire featuring a 7/34 stranded copper conductor, insulated with 0.01-inch PVC for a 0.039-inch insulation diameter. This slate grey wire offers a 600V voltage rating, suitable for operation between -55°C and 105°C. The PVC jacket ensures durability, and the wire is supplied on a 1000-foot spool. RoHS compliant.
Sign in to ask questions about the Alpha Wire 1853SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1853SL001 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
