
26AWG hook-up wire featuring a 7/34 stranded copper conductor with PVC insulation and jacket. Operating temperature range from -55°C to 105°C, with a 600V voltage rating. Insulation diameter is 0.039 inches, insulation thickness is 0.01 inches, and the outside diameter is 0.99mm. This RoHS compliant wire is supplied on a 1000-foot spool in violet.
Sign in to ask questions about the Alpha Wire 1853VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1853VI001 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1853VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
