This 26AWG hook-up wire features a 600V voltage rating and is constructed with copper conductors and PVC insulation. The wire has a diameter of 0.96mm and is available in 1000ft lengths. It is designed for external mounting and has a temperature range of -55°C to 105°C. The wire is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | White, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.96mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1853 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |