
Hook-up wire, 24AWG stranded copper conductor, 19 strands of 36 AWG. Features PVC insulation with 0.01-inch thickness and a polyvinyl jacket. Rated for 600V AC/DC, operating temperature range of -55°C to 105°C. UL VW-1 flammability rating, RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 1854/19 RD005 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854/19 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
