
Hook-up wire featuring 24AWG stranded tinned copper conductor with 19 x 36 stranding. Insulated with yellow PVC to a 0.045-inch insulation diameter and 0.01-inch insulation thickness, offering a 1.14mm outside diameter. Rated for 600V, this RoHS compliant wire operates between -55°C and 105°C. Supplied on a 1000-foot spool.
Alpha Wire 1854/19 YL001 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1854/19 |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854/19 YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.