
Black stranded hook-up wire, 24AWG, features a 7x32 stranding configuration for flexibility. Constructed with a copper conductor and PVC insulation, it offers a 600V voltage rating and operates across a temperature range of -55°C to 105°C. The wire has an insulation thickness of 0.01 inches and an outside diameter of 1.12mm, with a flammability rating of UL VW-1. Supplied on a 1000-foot spool, this single-conductor cable is suitable for general-purpose wiring applications.
Alpha Wire 1854BK001 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 1854 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.